Part Details for DTS26W25-20AD by TE Connectivity
Overview of DTS26W25-20AD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2M120ADSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | |
ISL80020ADEMO1Z | Renesas Electronics Corporation | Compact Sync Buck Regulator Demo Board with 2.7V to 5.5V Vin Range and 1.8V 2A Output |
Price & Stock for DTS26W25-20AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26W25-20AD
|
Mouser Electronics | Circular MIL Spec Connector 30C 10#20 13#16 RoHS: Not Compliant | 0 |
|
$68.7700 / $84.2400 | Order Now |
Part Details for DTS26W25-20AD
DTS26W25-20AD CAD Models
DTS26W25-20AD Part Data Attributes
|
DTS26W25-20AD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26W25-20AD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for DTS26W25-20AD
This table gives cross-reference parts and alternative options found for DTS26W25-20AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26W25-20AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26GJ20AD | MIL Series Connector | TE Connectivity | DTS26W25-20AD vs D38999/26GJ20AD |
D38999/26MJ20AD | MIL Series Connector, | Amphenol Corporation | DTS26W25-20AD vs D38999/26MJ20AD |
D38999/26FJ20AD | MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26W25-20AD vs D38999/26FJ20AD |
DTS26T25-20AD | MIL Series Connector | TE Connectivity | DTS26W25-20AD vs DTS26T25-20AD |
CJ1426TJ20AD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | DTS26W25-20AD vs CJ1426TJ20AD |
D38999/26WJ20AD | MIL Series Connector | TE Connectivity | DTS26W25-20AD vs D38999/26WJ20AD |
DTS26Z25-20AD | MIL Series Connector | TE Connectivity | DTS26W25-20AD vs DTS26Z25-20AD |
D38999/26KJ20AD | MIL Series Connector | TE Connectivity | DTS26W25-20AD vs D38999/26KJ20AD |
D38999/26SJ20AD | MIL Series Connector | Amphenol Corporation | DTS26W25-20AD vs D38999/26SJ20AD |
D38999/26JJ20AD | MIL Series Connector, | Amphenol Corporation | DTS26W25-20AD vs D38999/26JJ20AD |