Part Details for TVS06RS25-20AD by Amphenol Corporation
Overview of TVS06RS25-20AD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2M120ADSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape | |
ISL80020ADEMO1Z | Renesas Electronics Corporation | Compact Sync Buck Regulator Demo Board with 2.7V to 5.5V Vin Range and 1.8V 2A Output |
Part Details for TVS06RS25-20AD
TVS06RS25-20AD CAD Models
TVS06RS25-20AD Part Data Attributes
|
TVS06RS25-20AD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RS25-20AD
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13,10,4,3 | |
Contact Sizes | 20,16,12C,8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 62 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | 25-20 |
Alternate Parts for TVS06RS25-20AD
This table gives cross-reference parts and alternative options found for TVS06RS25-20AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RS25-20AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26GJ20AD | MIL Series Connector | TE Connectivity | TVS06RS25-20AD vs D38999/26GJ20AD |
D38999/26MJ20AD | MIL Series Connector, | Amphenol Corporation | TVS06RS25-20AD vs D38999/26MJ20AD |
DTS26W25-20AD | MIL Series Connector | TE Connectivity | TVS06RS25-20AD vs DTS26W25-20AD |
D38999/26FJ20AD | MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RS25-20AD vs D38999/26FJ20AD |
DTS26T25-20AD | MIL Series Connector | TE Connectivity | TVS06RS25-20AD vs DTS26T25-20AD |
CJ1426TJ20AD | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RS25-20AD vs CJ1426TJ20AD |
D38999/26WJ20AD | MIL Series Connector | TE Connectivity | TVS06RS25-20AD vs D38999/26WJ20AD |
DTS26Z25-20AD | MIL Series Connector | TE Connectivity | TVS06RS25-20AD vs DTS26Z25-20AD |
D38999/26KJ20AD | MIL Series Connector | TE Connectivity | TVS06RS25-20AD vs D38999/26KJ20AD |
D38999/26SJ20AD | MIL Series Connector | Amphenol Corporation | TVS06RS25-20AD vs D38999/26SJ20AD |