D38999/26KJ20AD vs YACT26JJ20ADV00100 feature comparison

D38999/26KJ20AD Aero-Electric Connector Inc

Buy Now Datasheet

YACT26JJ20ADV00100 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACTS: M39029/58-363; M39029/90-529
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 10,13,4,3
Contact Sizes 20,16,12C,8TW
Coupling Type THREADED
DIN Conformance NO NO
Degrees of Rotation 62
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D N
Shell Material STEEL COMPOSITE
Shell Size J J
Termination Type CRIMP
Total Number of Contacts 30 19
Unique Insert Number J20 J20
Base Number Matches 1 1
Contact Finish Termination NOT APPLICABLE
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish CADMIUM
Terminal Pitch 0.06 mm
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/26KJ20AD with alternatives

Compare YACT26JJ20ADV00100 with alternatives