Datasheets
D38999/20JE26HN by:

26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Part Details for D38999/20JE26HN by TE Connectivity

Overview of D38999/20JE26HN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20JE26HN

Part # Distributor Description Stock Price Buy
DISTI # D38999/20JE26HN
Avnet Americas Conn MIL-C-38999 Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port - Bulk (Alt: D38999/20JE26HN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 70855891
RS Connector, ACT 26C 26#20 PIN RECP | TE Connectivity DEUTSCH D38999/20JE26HN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $47.9100
  • 10 $47.2400
  • 50 $46.5900
  • 100 $45.3500
  • 250 $44.1600
$44.1600 / $47.9100 RFQ
DISTI # DCHD38999/20JE26HN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/20JE26HN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now

Part Details for D38999/20JE26HN

D38999/20JE26HN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20JE26HN Part Data Attributes

D38999/20JE26HN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/20JE26HN TE Connectivity 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 26
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 80
Durability 1500 Cycles
EMI Shielded YES
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 850 V
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size 17
Termination Type CRIMP
Total Number of Contacts 26
Unique Insert Number E26
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for D38999/20JE26HN

This table gives cross-reference parts and alternative options found for D38999/20JE26HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JE26HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20SE26P MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20JE26HN vs D38999/20SE26P
DTS20K17-26PN CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/20JE26HN vs DTS20K17-26PN
D38999/20KE26P MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20JE26HN vs D38999/20KE26P
D38999/20KE26PN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20JE26HN vs D38999/20KE26PN
D38999/20WE26PN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20JE26HN vs D38999/20WE26PN
D38999/20JE26PN CONNECTOR, 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/20JE26HN vs D38999/20JE26PN
D38999/20W-E-26PN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20JE26HN vs D38999/20W-E-26PN
YDTS20T17-26PN0000 MIL Series Connector TE Connectivity D38999/20JE26HN vs YDTS20T17-26PN0000
D38999/20JE26PN 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/20JE26HN vs D38999/20JE26PN
YDTS20G17-26PN0000 MIL Series Connector TE Connectivity D38999/20JE26HN vs YDTS20G17-26PN0000
Part Number Description Manufacturer Compare
D38999/20S-E-26PN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20JE26HN vs D38999/20S-E-26PN
D38999/20JE26PN 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/20JE26HN vs D38999/20JE26PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20JE26HN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20JE26HN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/20JE26HN would you like to use for your alert(s)?
  • Please alert me when D38999/20JE26HN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20JE26HN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20JE26HN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20JE26HN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20JE26HN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20JE26HN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: