Parametric results for: D38999/20JE26HN under Military Circular Connectors

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: d3899920je26hn
Select parts from the table below to compare.
Compare
Compare
D38999/20JE26HN
SOURIAU-SUNBANK
$40.5083 No No Transferred 26 MALE CABLE AND PANEL E COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 SOURIAU INC compliant
D38999/20JE26HN
Esterline Technologies Corporation
Check for Price No Transferred 26 MALE CABLE AND PANEL E COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20
D38999/20JE26HN-LC
Amphenol Corporation
Check for Price No Active 26 MALE CABLE AND PANEL E COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 26 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 AMPHENOL CORP unknown Amphenol
D38999/20JE26HNL
SOURIAU-SUNBANK
Check for Price No Transferred 26 MALE CABLE AND PANEL E COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 SOURIAU INC not_compliant EAR99 8536.69.40.20
D38999/20JE26HN
TE Connectivity
Check for Price No Obsolete 26 7.5 A MALE 1500 Cycles CABLE AND PANEL 17 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 850 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 26 20 RND PIN-SKT THREADED 80 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP E26 TE CONNECTIVITY LTD not_compliant
D38999/20JE26HN
Defense Logistics Agency
Check for Price Active 26 MALE CABLE AND PANEL E COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE M39029/107-621 26 20 Crp Rear Rlse THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Wall Mount CADMIUM CRIMP E26 DEFENSE LOGISTICS AGENCY unknown
D38999/20JE26HNL
Esterline Technologies Corporation
Check for Price No Transferred 26 MALE CABLE AND PANEL E COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 NO N NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/20JE26HN
Amphenol Corporation
Check for Price No No Active 26 MALE CABLE AND PANEL E COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 26 20 THREADED 80 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 AMPHENOL CORP compliant Amphenol
D3899920JE26HN
Smiths Group
Check for Price Contact Manufacturer 26 MALE CABLE AND PANEL E COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL 26 20 THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 SMITHS GROUP PLC unknown
D38999/20JE26HN-LC
TE Connectivity
Check for Price No Obsolete 26 MALE CABLE AND PANEL E COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 26 20 THREADED 80 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP E26 TE CONNECTIVITY LTD unknown