Datasheets
DTS20K17-26PN by:

CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Part Details for DTS20K17-26PN by TE Connectivity / Deutsch

Overview of DTS20K17-26PN by TE Connectivity / Deutsch

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CN-DSUBHD26PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals

Part Details for DTS20K17-26PN

DTS20K17-26PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS20K17-26PN Part Data Attributes

DTS20K17-26PN TE Connectivity / Deutsch
Buy Now Datasheet
Compare Parts:
DTS20K17-26PN TE Connectivity / Deutsch CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
Part Life Cycle Code Active
Ihs Manufacturer DEUTSCH CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Quantities 26
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL
Shell Size 17
Termination Type SOLDER
Total Number of Contacts 26
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for DTS20K17-26PN

This table gives cross-reference parts and alternative options found for DTS20K17-26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20K17-26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20SE26P MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS20K17-26PN vs D38999/20SE26P
D38999/20KE26P MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS20K17-26PN vs D38999/20KE26P
D38999/20KE26PN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS20K17-26PN vs D38999/20KE26PN
D38999/20WE26PN MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS20K17-26PN vs D38999/20WE26PN
D38999/20JE26HN 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity DTS20K17-26PN vs D38999/20JE26HN
D38999/20JE26PN CONNECTOR, 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch DTS20K17-26PN vs D38999/20JE26PN
D38999/20W-E-26PN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS20K17-26PN vs D38999/20W-E-26PN
YDTS20T17-26PN0000 MIL Series Connector TE Connectivity DTS20K17-26PN vs YDTS20T17-26PN0000
D38999/20JE26PN 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity DTS20K17-26PN vs D38999/20JE26PN
YDTS20G17-26PN0000 MIL Series Connector TE Connectivity DTS20K17-26PN vs YDTS20G17-26PN0000
Part Number Description Manufacturer Compare
D38999/20S-E-26PN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS20K17-26PN vs D38999/20S-E-26PN
D38999/20JE26PN 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions DTS20K17-26PN vs D38999/20JE26PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS20K17-26PN by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS20K17-26PN by TE Connectivity / Deutsch

Select Manufacturer
Which Manufacturer of DTS20K17-26PN would you like to use for your alert(s)?
  • Please alert me when DTS20K17-26PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS20K17-26PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS20K17-26PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS20K17-26PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS20K17-26PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS20K17-26PN by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: