D38999/20WE26PN
Description: MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/20WE26PN by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20WE26PN by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 77816729
Verical D38999/20WE26PN Min Qty: 2 Package Multiple: 1 Date Code: 2002 Americas - 190
  • 2 $43.3570
  • 10 $42.1192
  • 25 $37.2718
  • 50 $34.2660
  • 100 $32.6845
  • 250 $30.7898
  • 500 $29.1027
$29.1027 / $43.3570 Buy Now
Quest Components Connector, MIL-D-38999 Type, Series III 152
  • 1 $69.3800
  • 25 $59.6300
  • 100 $52.2900
$52.2900 / $69.3800 Buy Now

CAD Models for D38999/20WE26PN by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20WE26PN by Corsair Electrical Connectors Inc

D38999/20WE26PN
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
26
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
E26
Want to compare parts?
  1. D38999/20WE26PN
    Corsair Electrical Connectors Inc
    MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/20WE26PN

This table gives cross-reference parts and alternative options found for D38999/20WE26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WE26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/20SE26P MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20WE26PN vs D38999/20SE26P
DTS20K17-26PN CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/20WE26PN vs DTS20K17-26PN
D38999/20KE26P MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20WE26PN vs D38999/20KE26P
D38999/20KE26PN MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/20WE26PN vs D38999/20KE26PN
D38999/20JE26HN 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/20WE26PN vs D38999/20JE26HN
D38999/20JE26PN CONNECTOR, 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch D38999/20WE26PN vs D38999/20JE26PN
D38999/20W-E-26PN MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20WE26PN vs D38999/20W-E-26PN
YDTS20T17-26PN0000 MIL Series Connector TE Connectivity D38999/20WE26PN vs YDTS20T17-26PN0000
D38999/20JE26PN 26 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity D38999/20WE26PN vs D38999/20JE26PN
YDTS20G17-26PN0000 MIL Series Connector TE Connectivity D38999/20WE26PN vs YDTS20G17-26PN0000
Part Number Description Manufacturer Compare
D38999/20S-E-26PN MIL Series Connector, 26 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20WE26PN vs D38999/20S-E-26PN
D38999/20JE26PN 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/20WE26PN vs D38999/20JE26PN

Related Parts for D38999/20WE26PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20WE26PN by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20WE26PN by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/20WE26PN would you like to use for your alert(s)?
  • Please alert me when D38999/20WE26PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20WE26PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20WE26PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20WE26PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20WE26PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20WE26PN by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: