Part Details for CYM1466HD-35MB by Cypress Semiconductor
Overview of CYM1466HD-35MB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F35MB3JFE | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F35MBEKFE | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F35MB6JFE | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for CYM1466HD-35MB
CYM1466HD-35MB CAD Models
CYM1466HD-35MB Part Data Attributes
|
CYM1466HD-35MB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1466HD-35MB
Cypress Semiconductor
SRAM Module, 512KX8, 35ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.084 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1466HD-35MB
This table gives cross-reference parts and alternative options found for CYM1466HD-35MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1466HD-35MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5C4008CW-35E/883C | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | CYM1466HD-35MB vs AS5C4008CW-35E/883C |
WS512K8-35CQ | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1466HD-35MB vs WS512K8-35CQ |
5962-9561307HYA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1466HD-35MB vs 5962-9561307HYA |
5962-9207807HXC | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | Mercury Systems Inc | CYM1466HD-35MB vs 5962-9207807HXC |
5962-9561312HYA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | CYM1466HD-35MB vs 5962-9561312HYA |
5962-9207807HTX | SRAM Module, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1466HD-35MB vs 5962-9207807HTX |
MS8512SCLMB-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | CYM1466HD-35MB vs MS8512SCLMB-35 |
DPS512S8AP-35I | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | CYM1466HD-35MB vs DPS512S8AP-35I |
WMS512K8-35CIA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1466HD-35MB vs WMS512K8-35CIA |
DPS512S8BN-35B | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | CYM1466HD-35MB vs DPS512S8BN-35B |