Part Details for MS8512SCLMB-35 by Mosaic Semiconductor Inc
Overview of MS8512SCLMB-35 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MS8512SCLMB-35
MS8512SCLMB-35 CAD Models
MS8512SCLMB-35 Part Data Attributes
|
MS8512SCLMB-35
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MS8512SCLMB-35
Mosaic Semiconductor Inc
SRAM Module, 512KX8, 35ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MS8512SCLMB-35
This table gives cross-reference parts and alternative options found for MS8512SCLMB-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS8512SCLMB-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS8512SCMB-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | MS8512SCLMB-35 vs MS8512SCMB-35 |
5962-9560002MXX | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MS8512SCLMB-35 vs 5962-9560002MXX |
DPS512S8BN-35I | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | MS8512SCLMB-35 vs DPS512S8BN-35I |
EDI8M8512C35C6B | SRAM Module, 512KX8, 35ns, CMOS, | Electronic Designs Inc | MS8512SCLMB-35 vs EDI8M8512C35C6B |
DPS512S8AP-35I | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | MS8512SCLMB-35 vs DPS512S8AP-35I |
5962-9207807HXX | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | White Microelectronics | MS8512SCLMB-35 vs 5962-9207807HXX |
5962-9207807HTA | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | Mercury Systems Inc | MS8512SCLMB-35 vs 5962-9207807HTA |
5962-9560002MXA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Electronic Designs Inc | MS8512SCLMB-35 vs 5962-9560002MXA |
WS512K8-35CIEA | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, | Mercury Systems Inc | MS8512SCLMB-35 vs WS512K8-35CIEA |
WMS512K8-35CQA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | MS8512SCLMB-35 vs WMS512K8-35CQA |