Part Details for CY7C510-75GMB by Cypress Semiconductor
Overview of CY7C510-75GMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CY7C510-75GMB
CY7C510-75GMB CAD Models
CY7C510-75GMB Part Data Attributes
|
CY7C510-75GMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C510-75GMB
Cypress Semiconductor
Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | CAVITY-DOWN, CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 13.3 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 35 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for CY7C510-75GMB
This table gives cross-reference parts and alternative options found for CY7C510-75GMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C510-75GMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1010BJG | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral | Analog Devices Inc | CY7C510-75GMB vs ADSP-1010BJG |
ADSP-1010BSG | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral | Analog Devices Inc | CY7C510-75GMB vs ADSP-1010BSG |
5962-8873303UC | Multiplier Accumulator/Summer, CMOS, CPGA68 | LOGIC Devices Inc | CY7C510-75GMB vs 5962-8873303UC |
ADSP-1010BTG | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral | Analog Devices Inc | CY7C510-75GMB vs ADSP-1010BTG |
LMA1010GM75 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | CY7C510-75GMB vs LMA1010GM75 |
5962-8873303ZC | Multiplier Accumulator/Summer, 16-Bit, CMOS, CAVITY-DOWN, CERAMIC, PGA-68 | Cypress Semiconductor | CY7C510-75GMB vs 5962-8873303ZC |
5962-8873303ZA | Multiplier Accumulator/Summer, 16-Bit, CMOS, CAVITY-DOWN, PGA-68 | LOGIC Devices Inc | CY7C510-75GMB vs 5962-8873303ZA |
5962-8873303UA | Multiplier Accumulator/Summer, CMOS, CPGA68 | LOGIC Devices Inc | CY7C510-75GMB vs 5962-8873303UA |
ADSP-1010BKG | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral | Analog Devices Inc | CY7C510-75GMB vs ADSP-1010BKG |
5962-8873303ZC | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | LOGIC Devices Inc | CY7C510-75GMB vs 5962-8873303ZC |