Filter Your Search
1 - 1 of 1 results
|
CY7C510-75GMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 13.3 MHz | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 110 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | CYPRESS SEMICONDUCTOR CORP | PGA | CAVITY-DOWN, CERAMIC, PGA-68 | 68 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |