There are no models available for this part yet.
Overview of AM29510DCB by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for AM29510DCB by AMD
Part Data Attributes for AM29510DCB by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP64,.9
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Boundary Scan
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
R-CDIP-T64
|
JESD-609 Code
|
e0
|
Length
|
81.28 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Data Bus Width
|
35
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP64,.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.858 mm
|
Supply Current-Max
|
900 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
22.86 mm
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
Alternate Parts for AM29510DCB
This table gives cross-reference parts and alternative options found for AM29510DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29510DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8873303ZX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68 | Cypress Semiconductor | AM29510DCB vs 5962-8873303ZX |
TMC2210N0C3 | Multiplier Accumulator/Summer, CMOS, PDIP64, | TRW Inc | AM29510DCB vs TMC2210N0C3 |
5962-8873302YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | Integrated Device Technology Inc | AM29510DCB vs 5962-8873302YX |
5962-8873302YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | LOGIC Devices Inc | AM29510DCB vs 5962-8873302YX |
IDT7210L45G | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68 | Integrated Device Technology Inc | AM29510DCB vs IDT7210L45G |
LMA1010GMB55 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | AM29510DCB vs LMA1010GMB55 |
LMA2010KM65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 | LOGIC Devices Inc | AM29510DCB vs LMA2010KM65 |
IDT7210L35PQF | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQFP64, PLASTIC, QFP-64 | Integrated Device Technology Inc | AM29510DCB vs IDT7210L35PQF |
IDT7210L55CB | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | AM29510DCB vs IDT7210L55CB |
IDT7210L25CB | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | AM29510DCB vs IDT7210L25CB |