Part Details for HMA510GM-65/883 by Harris Semiconductor
Overview of HMA510GM-65/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for HMA510GM-65/883
HMA510GM-65/883 CAD Models
HMA510GM-65/883 Part Data Attributes
|
HMA510GM-65/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HMA510GM-65/883
Harris Semiconductor
Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | PGA, PGA68,11X11 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 1MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 15.38 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 35 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for HMA510GM-65/883
This table gives cross-reference parts and alternative options found for HMA510GM-65/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMA510GM-65/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7210L35J | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | HMA510GM-65/883 vs IDT7210L35J |
5962-8873302YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | Cypress Semiconductor | HMA510GM-65/883 vs 5962-8873302YX |
LMA1010GMB65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | HMA510GM-65/883 vs LMA1010GMB65 |
LMA1010GM75 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | HMA510GM-65/883 vs LMA1010GM75 |
HMA510GM-55/883 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68 | Harris Semiconductor | HMA510GM-65/883 vs HMA510GM-55/883 |
ADSP-1010ASE/883B | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral | Analog Devices Inc | HMA510GM-65/883 vs ADSP-1010ASE/883B |
ADSP-1010ATE/883B | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral | Analog Devices Inc | HMA510GM-65/883 vs ADSP-1010ATE/883B |
LMA2010KME65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 | LOGIC Devices Inc | HMA510GM-65/883 vs LMA2010KME65 |
IDT7210L25F | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQFP64, FP-64 | Integrated Device Technology Inc | HMA510GM-65/883 vs IDT7210L25F |
5962-8873304ZA | PGA-68, Tray | Integrated Device Technology Inc | HMA510GM-65/883 vs 5962-8873304ZA |