Memory
CY7C433-20DMB
Description: FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28

Overview of CY7C433-20DMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
54H20DM/B Rochester Electronics LLC 54H20DM/B
9020DM/B Rochester Electronics LLC 9020 - FF/Latch

CAD Models for CY7C433-20DMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C433-20DMB by Cypress Semiconductor

CY7C433-20DMB
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
Cycle Time
30 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.0205 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C433-20DMB
    Cypress Semiconductor
    FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28
    VS

Alternate Parts for CY7C433-20DMB

This table gives cross-reference parts and alternative options found for CY7C433-20DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C433-20DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7204L20D FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC CY7C433-20DMB vs IDT7204L20D
QS7204-20P FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc CY7C433-20DMB vs QS7204-20P
QS7204-20P6B FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc CY7C433-20DMB vs QS7204-20P6B
IDT7204L20TP FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C433-20DMB vs IDT7204L20TP
QS7204-20P FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, Rochester Electronics LLC CY7C433-20DMB vs QS7204-20P
IDT7204L20C FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Integrated Device Technology Inc CY7C433-20DMB vs IDT7204L20C
QS7204-20D FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, Quality Semiconductor Inc CY7C433-20DMB vs QS7204-20D
IDT7204L20TCB FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc CY7C433-20DMB vs IDT7204L20TCB
IDT7204L20TC FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc CY7C433-20DMB vs IDT7204L20TC
CY7C433-20DMB FIFO Teledyne e2v CY7C433-20DMB vs CY7C433-20DMB
Part Number Description Manufacturer Compare
5962-8956809VTX FIFO, 4KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc CY7C433-20DMB vs 5962-8956809VTX
IDT7204S20J8 FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C433-20DMB vs IDT7204S20J8
CY7C433-20PI FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C433-20DMB vs CY7C433-20PI
AM1I-67204L-25SHXXX FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDIP28 Matra MHS CY7C433-20DMB vs AM1I-67204L-25SHXXX
SM1I-67204EV-30/883 FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 Matra MHS CY7C433-20DMB vs SM1I-67204EV-30/883
SMCP-67204HV-15SB FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation CY7C433-20DMB vs SMCP-67204HV-15SB
IL1I-67204L-65 FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28 Matra MHS CY7C433-20DMB vs IL1I-67204L-65
IDT7204S30TDB FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc CY7C433-20DMB vs IDT7204S30TDB
SL1I-67204EV-55MH FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS CY7C433-20DMB vs SL1I-67204EV-55MH
AL1I-67204L-55 FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS CY7C433-20DMB vs AL1I-67204L-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C433-20DMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C433-20DMB by Cypress Semiconductor

  • Please alert me when CY7C433-20DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C433-20DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C433-20DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C433-20DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C433-20DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C433-20DMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: