Memory
IDT7204L20TC
Integrated Device Technology Inc
Description: FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28

Overview of IDT7204L20TC by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for IDT7204L20TC by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7204L20TC by Integrated Device Technology Inc

IDT7204L20TC
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
Cycle Time
30 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.002 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IDT7204L20TC
    Integrated Device Technology Inc
    FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
    VS

Alternate Parts for IDT7204L20TC

This table gives cross-reference parts and alternative options found for IDT7204L20TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L20TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS7204-20PB FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc IDT7204L20TC vs QS7204-20PB
IDT7204L20C FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7204L20TC vs IDT7204L20C
IDT7204S20TDB FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc IDT7204L20TC vs IDT7204S20TDB
QS7204-20D6 FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, Quality Semiconductor Inc IDT7204L20TC vs QS7204-20D6
MT52C4K9A1-20IT FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7204L20TC vs MT52C4K9A1-20IT
CY7C433-20PC FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 Cypress Semiconductor IDT7204L20TC vs CY7C433-20PC
QS7204-20P FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, Rochester Electronics LLC IDT7204L20TC vs QS7204-20P
QS7204-20P FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc IDT7204L20TC vs QS7204-20P
L8C204PC20 FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7204L20TC vs L8C204PC20
5962-9071507MUA FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, Teledyne e2v IDT7204L20TC vs 5962-9071507MUA
Part Number Description Manufacturer Compare
QS7224-25DB FIFO, 4KX9, 11ns, Synchronous, CMOS, CDIP28, Quality Semiconductor Inc IDT7204L20TC vs QS7224-25DB
CL1I-67204L-55 FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation IDT7204L20TC vs CL1I-67204L-55
CY7C432-40DI FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor IDT7204L20TC vs CY7C432-40DI
5962-8956805VUX FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Temic Semiconductors IDT7204L20TC vs 5962-8956805VUX
MM1I-67204V-40 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS IDT7204L20TC vs MM1I-67204V-40
CM1I-67204V-35 FIFO, 4KX9, 35ns, Asynchronous, CMOS, CDIP28 Matra MHS IDT7204L20TC vs CM1I-67204V-35
SMCP-67204HV-15SCC FIFO, 4KX9, 15ns, Asynchronous, CDIP28 Microchip Technology Inc IDT7204L20TC vs SMCP-67204HV-15SCC
IDT72141L35P FIFO, 4KX9, 35ns, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7204L20TC vs IDT72141L35P
SL1I-67204EV-65LH FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28 Matra MHS IDT7204L20TC vs SL1I-67204EV-65LH
SL1I-67204EV-55LH FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS IDT7204L20TC vs SL1I-67204EV-55LH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7204L20TC by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7204L20TC by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7204L20TC would you like to use for your alert(s)?
  • Please alert me when IDT7204L20TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7204L20TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7204L20TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7204L20TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7204L20TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7204L20TC by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: