Part Details for IDT7204L20D by Rochester Electronics LLC
Overview of IDT7204L20D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7204L20D
IDT7204L20D CAD Models
IDT7204L20D Part Data Attributes
|
IDT7204L20D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7204L20D
Rochester Electronics LLC
FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, CERDIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7204L20D
This table gives cross-reference parts and alternative options found for IDT7204L20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7204L20TP | Rochester Electronics LLC | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | IDT7204L20D vs IDT7204L20TP |
MT52C4K9A1-20 | Micron Technology Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | IDT7204L20D vs MT52C4K9A1-20 |
L8C204PC20 | LOGIC Devices Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | IDT7204L20D vs L8C204PC20 |
QS7204-20P | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28 | IDT7204L20D vs QS7204-20P |
QS7204-20DB | Quality Semiconductor Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, | IDT7204L20D vs QS7204-20DB |
5962-9071507MUA | Teledyne e2v | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, | IDT7204L20D vs 5962-9071507MUA |
IDT7204L20TC | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | IDT7204L20D vs IDT7204L20TC |
IDT7204L20TP | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | IDT7204L20D vs IDT7204L20TP |
QS7204-20P | Rochester Electronics LLC | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, | IDT7204L20D vs QS7204-20P |
MT52C4K9A1-20IT | Micron Technology Inc | Check for Price | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | IDT7204L20D vs MT52C4K9A1-20IT |