Filter Your Search
1 - 2 of 2 results
|
CY7C433-20DMB
Teledyne e2v
|
Check for Price | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 20 ns | 33.33 MHz | 30 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 90 µA | 5.5 V | 4.5 V | CMOS | R-PDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
CY7C433-20DMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP, DIP28,.3 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 |