Memory
CY7C421-30LMBR
Cypress Semiconductor
Description: FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32

Overview of CY7C421-30LMBR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C421-30LMBR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C421-30LMBR by Cypress Semiconductor

CY7C421-30LMBR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
Additional Feature
RETRANSMIT
Cycle Time
40 ns
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C421-30LMBR
    Cypress Semiconductor
    FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for CY7C421-30LMBR

This table gives cross-reference parts and alternative options found for CY7C421-30LMBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-30LMBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8986305ZA FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 Cypress Semiconductor CY7C421-30LMBR vs 5962-8986305ZA
5962-8753101YC FIFO, 512X9, 30ns, Asynchronous, CMOS, Temic Semiconductors CY7C421-30LMBR vs 5962-8753101YC
5962-8986305ZX FIFO, 512X9, 30ns, Asynchronous, CMOS Matra MHS CY7C421-30LMBR vs 5962-8986305ZX
5962-8753101YX FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Matra MHS CY7C421-30LMBR vs 5962-8753101YX
CY7C421-30LMB FIFO, 512X9, 30ns, Asynchronous, CMOS, LCC-32 Cypress Semiconductor CY7C421-30LMBR vs CY7C421-30LMB
5962-8986305ZA FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, Teledyne e2v CY7C421-30LMBR vs 5962-8986305ZA
IDT7201SA30LB8 FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C421-30LMBR vs IDT7201SA30LB8
IDT7201LA30LBG8 FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C421-30LMBR vs IDT7201LA30LBG8
5962-8986305ZA FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C421-30LMBR vs 5962-8986305ZA
5962-8986305ZC FIFO, 512X9, 30ns, Asynchronous, CMOS Matra MHS CY7C421-30LMBR vs 5962-8986305ZC
Part Number Description Manufacturer Compare
IDT72015S25PRT FIFO, 512X18, 25ns, Asynchronous, CMOS Integrated Device Technology Inc CY7C421-30LMBR vs IDT72015S25PRT
5962-8986304ZX FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LLCC-32 Temic Semiconductors CY7C421-30LMBR vs 5962-8986304ZX
L8C2011KMB35 FIFO, 512X9, 35ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc CY7C421-30LMBR vs L8C2011KMB35
L8C2011KME50 FIFO, 512X9, 50ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc CY7C421-30LMBR vs L8C2011KME50
IDT72211L25L8 FIFO, 512X9, Synchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C421-30LMBR vs IDT72211L25L8
QS7211-25LR FIFO, 512X9, 25ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc CY7C421-30LMBR vs QS7211-25LR
IDT7201SA80L FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C421-30LMBR vs IDT7201SA80L
CY7C412-40LMB FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, Cypress Semiconductor CY7C421-30LMBR vs CY7C412-40LMB
5962-8986303ZX FIFO, 512X9, 50ns, Asynchronous, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HIEGHT, CC-32 Cypress Semiconductor CY7C421-30LMBR vs 5962-8986303ZX
IDT7201LA40LB FIFO, 512X9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C421-30LMBR vs IDT7201LA40LB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C421-30LMBR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C421-30LMBR by Cypress Semiconductor

  • Please alert me when CY7C421-30LMBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C421-30LMBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C421-30LMBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C421-30LMBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C421-30LMBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C421-30LMBR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: