Memory
CY7C199-15LMB
Description: Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, LCC-28

Overview of CY7C199-15LMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for CY7C199-15LMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C199-15LMB by Cypress Semiconductor

CY7C199-15LMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CQCC-N28
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. CY7C199-15LMB
    Cypress Semiconductor
    Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for CY7C199-15LMB

This table gives cross-reference parts and alternative options found for CY7C199-15LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199-15LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2568EC-15L/883C Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components CY7C199-15LMB vs MT5C2568EC-15L/883C
MT5C2568EC-15L/IT Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components CY7C199-15LMB vs MT5C2568EC-15L/IT
5962-8866208UX Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, Pyramid Semiconductor Corporation CY7C199-15LMB vs 5962-8866208UX
5962-8866208UX Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, Teledyne e2v CY7C199-15LMB vs 5962-8866208UX
5962-8866208UX Standard SRAM, 32KX8, 15ns, CMOS, CQCC28 LOGIC Devices Inc CY7C199-15LMB vs 5962-8866208UX
5962-8866208UA Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor CY7C199-15LMB vs 5962-8866208UA
5962-8866208UA Standard SRAM, 32KX8, 15ns, CMOS, CQCC28 LOGIC Devices Inc CY7C199-15LMB vs 5962-8866208UA
5962-8866208UC Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components CY7C199-15LMB vs 5962-8866208UC
5962-8866208UX Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components CY7C199-15LMB vs 5962-8866208UX
MT5C2568EC-15L/XT Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components CY7C199-15LMB vs MT5C2568EC-15L/XT
Part Number Description Manufacturer Compare
WS128K32-45HSME SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp CY7C199-15LMB vs WS128K32-45HSME
CY7C194-35LC Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 Cypress Semiconductor CY7C199-15LMB vs CY7C194-35LC
SMDP-65656L45 Standard SRAM, 32KX8, CMOS, CDFP28, Temic Semiconductors CY7C199-15LMB vs SMDP-65656L45
FT6264-45PCLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd CY7C199-15LMB vs FT6264-45PCLF
FT6198A-20DC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd CY7C199-15LMB vs FT6198A-20DC
WS128K32V-20G4S SRAM Module, 512KX8, 20ns, CMOS, White Electronic Designs Corp CY7C199-15LMB vs WS128K32V-20G4S
WS128K32-20G4I SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp CY7C199-15LMB vs WS128K32-20G4I
MB8287-35PSK Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 FUJITSU Semiconductor Limited CY7C199-15LMB vs MB8287-35PSK
WS128K32-45G2IA SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp CY7C199-15LMB vs WS128K32-45G2IA
IMS1820W-35 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics CY7C199-15LMB vs IMS1820W-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C199-15LMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C199-15LMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C199-15LMB would you like to use for your alert(s)?
  • Please alert me when CY7C199-15LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C199-15LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C199-15LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C199-15LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C199-15LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C199-15LMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: