Part Details for 5962-8866208UA by LOGIC Devices Inc
Overview of 5962-8866208UA by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8866208UA
5962-8866208UA CAD Models
5962-8866208UA Part Data Attributes
|
5962-8866208UA
LOGIC Devices Inc
Buy Now
|
Compare Parts:
5962-8866208UA
LOGIC Devices Inc
Standard SRAM, 32KX8, 15ns, CMOS, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8866208UA
This table gives cross-reference parts and alternative options found for 5962-8866208UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866208UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2568EC-15L/883C | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866208UA vs MT5C2568EC-15L/883C |
MT5C2568EC-15L/IT | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866208UA vs MT5C2568EC-15L/IT |
5962-8866208UX | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, | Pyramid Semiconductor Corporation | 5962-8866208UA vs 5962-8866208UX |
CY7C199-15LMB | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | 5962-8866208UA vs CY7C199-15LMB |
5962-8866208UX | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, | Teledyne e2v | 5962-8866208UA vs 5962-8866208UX |
5962-8866208UX | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28 | LOGIC Devices Inc | 5962-8866208UA vs 5962-8866208UX |
5962-8866208UA | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-8866208UA vs 5962-8866208UA |
5962-8866208UC | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866208UA vs 5962-8866208UC |
5962-8866208UX | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866208UA vs 5962-8866208UX |
MT5C2568EC-15L/XT | Standard SRAM, 32KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8866208UA vs MT5C2568EC-15L/XT |