Part Details for CY7C197-55DMB by Teledyne e2v
Overview of CY7C197-55DMB by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C256-55DM/B | Rochester Electronics | AM27C256 - 256K (32KX8) CMOS EPROM |
Part Details for CY7C197-55DMB
CY7C197-55DMB CAD Models
CY7C197-55DMB Part Data Attributes
|
CY7C197-55DMB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
CY7C197-55DMB
Teledyne e2v
SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.877 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C197-55DMB
This table gives cross-reference parts and alternative options found for CY7C197-55DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C197-55DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65797N-5 | Standard SRAM, 256KX1, 55ns, CMOS, PDIP24 | Matra MHS | CY7C197-55DMB vs HM3-65797N-5 |
5962-8872503LC | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | CY7C197-55DMB vs 5962-8872503LC |
5962-8854403LX | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Electronic Designs Inc | CY7C197-55DMB vs 5962-8854403LX |
5962-8872503LX | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 | Integrated Device Technology Inc | CY7C197-55DMB vs 5962-8872503LX |
5962-8872503LX | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Electronic Designs Inc | CY7C197-55DMB vs 5962-8872503LX |
5962-8872503LX | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, | Teledyne e2v | CY7C197-55DMB vs 5962-8872503LX |
HM3-65797N-6 | Standard SRAM, 256KX1, 55ns, CMOS, PDIP24 | Matra MHS | CY7C197-55DMB vs HM3-65797N-6 |
P4C1257-55CM | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C197-55DMB vs P4C1257-55CM |
5962-8872503LA | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, | Teledyne e2v | CY7C197-55DMB vs 5962-8872503LA |
MSM1256TLM-55 | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 | Mosaic Semiconductor Inc | CY7C197-55DMB vs MSM1256TLM-55 |