5962-8872503LX
Description: Standard SRAM, 256KX1, 55ns, CMOS, CDIP24,

Overview of 5962-8872503LX by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8872503LX by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8872503LX by Teledyne e2v

5962-8872503LX
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-GDIP-T24
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX1
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8872503LX
    Teledyne e2v
    Standard SRAM, 256KX1, 55ns, CMOS, CDIP24,
    VS

Alternate Parts for 5962-8872503LX

This table gives cross-reference parts and alternative options found for 5962-8872503LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8872503LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM3-65797N-5 Standard SRAM, 256KX1, 55ns, CMOS, PDIP24 Matra MHS 5962-8872503LX vs HM3-65797N-5
5962-8872503LC Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components 5962-8872503LX vs 5962-8872503LC
CY7C197-55DMB SRAM Teledyne e2v 5962-8872503LX vs CY7C197-55DMB
5962-8854403LX Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Electronic Designs Inc 5962-8872503LX vs 5962-8854403LX
5962-8872503LX Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Integrated Device Technology Inc 5962-8872503LX vs 5962-8872503LX
5962-8872503LX Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Electronic Designs Inc 5962-8872503LX vs 5962-8872503LX
HM3-65797N-6 Standard SRAM, 256KX1, 55ns, CMOS, PDIP24 Matra MHS 5962-8872503LX vs HM3-65797N-6
P4C1257-55CM Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8872503LX vs P4C1257-55CM
5962-8872503LA Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, Teledyne e2v 5962-8872503LX vs 5962-8872503LA
MSM1256TLM-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Mosaic Semiconductor Inc 5962-8872503LX vs MSM1256TLM-55
Part Number Description Manufacturer Compare
HM1-65797NDB Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS 5962-8872503LX vs HM1-65797NDB
HM1-65797N-2 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Matra MHS 5962-8872503LX vs HM1-65797N-2
CMDP-65697V-55SHXXX Standard SRAM, 256KX1, 55ns, CMOS, CQFP28, Temic Semiconductors 5962-8872503LX vs CMDP-65697V-55SHXXX
MMDP-65697L-55SHXXX Standard SRAM, 256KX1, 55ns, CMOS, CQFP28, Temic Semiconductors 5962-8872503LX vs MMDP-65697L-55SHXXX
SMCZ-65697V-55SHXXX Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, DIP-24 Atmel Corporation 5962-8872503LX vs SMCZ-65697V-55SHXXX
MSM1256TI-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Mosaic Semiconductor Inc 5962-8872503LX vs MSM1256TI-55
HM3-65797N-9 Standard SRAM, 256KX1, 55ns, CMOS, PDIP24 Matra MHS 5962-8872503LX vs HM3-65797N-9
UPD43251C-55 Standard SRAM, 256KX1, 55ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 NEC Electronics Group 5962-8872503LX vs UPD43251C-55
SMDP-65697V-55/883 Standard SRAM, 256KX1, 55ns, CMOS, CDFP28 Matra MHS 5962-8872503LX vs SMDP-65697V-55/883
MSM1256TLMB-55 Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 Mosaic Semiconductor Inc 5962-8872503LX vs MSM1256TLMB-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8872503LX by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8872503LX by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-8872503LX would you like to use for your alert(s)?
  • Please alert me when 5962-8872503LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8872503LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8872503LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8872503LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8872503LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8872503LX by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: