Filter Your Search
1 - 1 of 1 results
|
CY7C197-55DMB
Teledyne e2v
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 5.5 V | 4.5 V | CMOS | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.41 |