Part Details for CY74FCT162240TPACT by Cypress Semiconductor
Overview of CY74FCT162240TPACT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162240TPACT
CY74FCT162240TPACT CAD Models
CY74FCT162240TPACT Part Data Attributes
|
CY74FCT162240TPACT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162240TPACT
Cypress Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162240TPACT
This table gives cross-reference parts and alternative options found for CY74FCT162240TPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162240TPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT16240ADGGRG | 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT162240TPACT vs SN74ABT16240ADGGRG |
74ABT16240ADGG | Bus Driver, ABT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48 | Nexperia | CY74FCT162240TPACT vs 74ABT16240ADGG |
IDT74FCT162240TPA | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162240TPACT vs IDT74FCT162240TPA |
CY74FCT162240ETPAC | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT162240TPACT vs CY74FCT162240ETPAC |
CY74FCT162240TPAC | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162240TPACT vs CY74FCT162240TPAC |
74ABT16240-1DGG | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162240TPACT vs 74ABT16240-1DGG |
74ABT16240ADGG,518 | 74ABT16240A - 16-bit inverting buffer/line driver; 3-state TSSOP 48-Pin | NXP Semiconductors | CY74FCT162240TPACT vs 74ABT16240ADGG,518 |
IDT74FCT162240ETPAT/R | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162240TPACT vs IDT74FCT162240ETPAT/R |
74ABT16240DGG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162240TPACT vs 74ABT16240DGG-T |
PI74FCT162240ATAX | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162240TPACT vs PI74FCT162240ATAX |