Part Details for CY62256NLL-55SNXIT by Cypress Semiconductor
Overview of CY62256NLL-55SNXIT by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256NLL-55SNXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M2542
|
Newark | Sram, 256Kbit, 55Ns, 28-Soic, Sram Type:Asynchronous Sram, Memory Configuration:32K X 8Bit, Ic Case/Package:Nsoic, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Supply Voltage Nom:5V, Clock Frequency Max:- Rohs Compliant: Yes |Cypress Infineon Technologies CY62256NLL-55SNXIT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 32KX8 STANDARD SRAM, 55NS, PDSO28 | 25 |
|
$1.7400 / $2.7840 | Buy Now |
|
Karl Kruse GmbH & Co KG | 256K LP SRAM 32K X 8 4.5~5.5V 28PIN 330 MIL SOP 55NS INDUSTRIAL TEMP TAPE AND REEL | 30000 |
|
RFQ | |
|
Flip Electronics | Stock | 1000 |
|
RFQ | |
|
Win Source Electronics | IC SRAM 256KBIT 55NS 28SOIC | 51477 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for CY62256NLL-55SNXIT
CY62256NLL-55SNXIT CAD Models
CY62256NLL-55SNXIT Part Data Attributes:
|
CY62256NLL-55SNXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256NLL-55SNXIT
Cypress Semiconductor
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm |
Alternate Parts for CY62256NLL-55SNXIT
This table gives cross-reference parts and alternative options found for CY62256NLL-55SNXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256NLL-55SNXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62256NLL-55SNI | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NLL-55SNXIT vs CY62256NLL-55SNI |
K6X0808C1D-BF550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXIT vs K6X0808C1D-BF550 |
CY62256NLL-55SNIT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NLL-55SNXIT vs CY62256NLL-55SNIT |
CY62256NLL-55SNXE | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28 | Alliance Memory Inc | CY62256NLL-55SNXIT vs CY62256NLL-55SNXE |
K6X0808C1D-GF55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXIT vs K6X0808C1D-GF55 |
CY62256NLL-55SNXI | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28 | Alliance Memory Inc | CY62256NLL-55SNXIT vs CY62256NLL-55SNXI |
K6X0808C1D-GF550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXIT vs K6X0808C1D-GF550 |