Part Details for CY62256NLL-55SNXE by Alliance Memory Inc
Overview of CY62256NLL-55SNXE by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62256NLL-55SNXE
CY62256NLL-55SNXE CAD Models
CY62256NLL-55SNXE Part Data Attributes:
|
CY62256NLL-55SNXE
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
CY62256NLL-55SNXE
Alliance Memory Inc
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | SOP-28 | |
Reach Compliance Code | compliant | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for CY62256NLL-55SNXE
This table gives cross-reference parts and alternative options found for CY62256NLL-55SNXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256NLL-55SNXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62256NLL-55SNI | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NLL-55SNXE vs CY62256NLL-55SNI |
K6X0808C1D-BF550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXE vs K6X0808C1D-BF550 |
CY62256NLL-55SNIT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NLL-55SNXE vs CY62256NLL-55SNIT |
K6X0808C1D-GF55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXE vs K6X0808C1D-GF55 |
CY62256NLL-55SNXI | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28 | Alliance Memory Inc | CY62256NLL-55SNXE vs CY62256NLL-55SNXI |
K6X0808C1D-GF550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXE vs K6X0808C1D-GF550 |