-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9137
|
Newark | 256K, Lp Sram, 32K X 8, 4.55.5V, 28Pin 330 Mil Sop, 55Ns Industrial Temp |Alliance Memory CY62256NLL-55SNXI Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.2300 | Buy Now |
DISTI #
1450-1489-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1328 In Stock |
|
$2.2786 / $3.1500 | Buy Now |
DISTI #
CY62256NLL-55SNXI
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 55ns 28-Pin SNC N - Rail/Tube (Alt: CY62256NLL-55SNXI) RoHS: Compliant Min Qty: 108 Package Multiple: 54 Lead time: 2 Weeks, 0 Days Container: Tube | 38308 Factory Stock |
|
$1.9800 / $2.3100 | Buy Now |
DISTI #
913-CY62256NLL55SNXI
|
Mouser Electronics | SRAM 256K, LP SRAM, 32K X 8, 4.5-5.5V, 28PIN 330 MIL SOP, 55NS INDUSTRIAL TEMP RoHS: Compliant | 1351 |
|
$2.2300 / $3.1500 | Buy Now |
|
Future Electronics | 256Kb Asynch SRAM 3V 55ns 28pin 330mil SOP RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Container: Tube | 0Tube |
|
$2.1900 | Buy Now |
DISTI #
ICRAM5964
|
Rutronik | NCNR SRAM 32Kx8 55ns SOP28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 216 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.3200 / $2.3700 | Buy Now |
DISTI #
CY62256NLL-55SNXI
|
Avnet Asia | SRAM Chip Async Single 5V 256K-Bit 32K x 8 55ns 28-Pin SNC N (Alt: CY62256NLL-55SNXI) RoHS: Compliant Min Qty: 540 Package Multiple: 54 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
CY62256NLL-55SNXI
|
Avnet Silica | SRAM Chip Async Single 5V 256K-Bit 32K x 8 55ns 28-Pin SNC N (Alt: CY62256NLL-55SNXI) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62256NLL-55SNXI
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
CY62256NLL-55SNXI
Alliance Memory Inc
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | SOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
This table gives cross-reference parts and alternative options found for CY62256NLL-55SNXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256NLL-55SNXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62256NLL-55SNI | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NLL-55SNXI vs CY62256NLL-55SNI |
K6X0808C1D-BF550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXI vs K6X0808C1D-BF550 |
CY62256NLL-55SNIT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NLL-55SNXI vs CY62256NLL-55SNIT |
CY62256NLL-55SNXE | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28 | Alliance Memory Inc | CY62256NLL-55SNXI vs CY62256NLL-55SNXE |
K6X0808C1D-GF55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXI vs K6X0808C1D-GF55 |
K6X0808C1D-GF550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | CY62256NLL-55SNXI vs K6X0808C1D-GF550 |