Parametric results for: CY62256NLL-55SNXI under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy62256nll55snxi
Select parts from the table below to compare.
Compare
Compare
CY62256NLL-55SNXI
Cypress Semiconductor
$1.0600 Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 2 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.794 mm 17.9324 mm 7.5057 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, LEAD FREE, SOIC-28 28 compliant EAR99 8542.32.00.41
CY62256NLL-55SNXI
Alliance Memory Inc
$3.6005 Yes Active 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS YES PARALLEL 10 µA 2 V 50 µA 5.5 V 4.5 V CMOS R-PDSO-G28 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.794 mm 17.9324 mm 7.5057 mm ALLIANCE MEMORY INC SOP-28 compliant Alliance Memory
CY62256NLL-55SNXI
Rochester Electronics LLC
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 COMMERCIAL e4 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.794 mm 17.9324 mm 7.5057 mm ROCHESTER ELECTRONICS LLC SOIC 0.300 INCH, LEAD FREE, SOIC-28 28 unknown
CY62256NLL-55SNXIT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 2 V 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.794 mm 17.9324 mm 7.5057 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, LEAD FREE, SOIC-28 28 compliant EAR99 8542.32.00.41