Part Details for CY62148VNLL-70ZSXI by Cypress Semiconductor
Overview of CY62148VNLL-70ZSXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62148VNLL-70ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 328 |
|
$13.6400 / $16.0500 | Buy Now |
Part Details for CY62148VNLL-70ZSXI
CY62148VNLL-70ZSXI CAD Models
CY62148VNLL-70ZSXI Part Data Attributes:
|
CY62148VNLL-70ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62148VNLL-70ZSXI
Cypress Semiconductor
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0000055 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62148VNLL-70ZSXI
This table gives cross-reference parts and alternative options found for CY62148VNLL-70ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148VNLL-70ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM62L4000-70L | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32 | United Microelectronics Corporation | CY62148VNLL-70ZSXI vs UM62L4000-70L |
V62C2804096LL-70TI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | CY62148VNLL-70ZSXI vs V62C2804096LL-70TI |
W24L04T-70LL | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | CY62148VNLL-70ZSXI vs W24L04T-70LL |
HY62VF08401C-DS70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP-32 | SK Hynix Inc | CY62148VNLL-70ZSXI vs HY62VF08401C-DS70I |
HY62U8400ALLR2-70E | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | SK Hynix Inc | CY62148VNLL-70ZSXI vs HY62U8400ALLR2-70E |
IS62WV5128ALL-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | CY62148VNLL-70ZSXI vs IS62WV5128ALL-70T |
HY62V8400ALT2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | CY62148VNLL-70ZSXI vs HY62V8400ALT2-70I |
V62C2184096L-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | CY62148VNLL-70ZSXI vs V62C2184096L-70T |
HY62U8400ALR2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | SK Hynix Inc | CY62148VNLL-70ZSXI vs HY62U8400ALR2-70I |
K6T4008V1B-MF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | CY62148VNLL-70ZSXI vs K6T4008V1B-MF700 |