Part Details for HY62U8400ALLR2-70E by SK Hynix Inc
Overview of HY62U8400ALLR2-70E by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62U8400ALLR2-70E
HY62U8400ALLR2-70E CAD Models
HY62U8400ALLR2-70E Part Data Attributes
|
HY62U8400ALLR2-70E
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62U8400ALLR2-70E
SK Hynix Inc
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, REVERSE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY62U8400ALLR2-70E
This table gives cross-reference parts and alternative options found for HY62U8400ALLR2-70E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62U8400ALLR2-70E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T4008V1B-GB700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY62U8400ALLR2-70E vs K6T4008V1B-GB700 |
IS62WV5128ALL-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | HY62U8400ALLR2-70E vs IS62WV5128ALL-70T |
HY62U8400AT2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | HY62U8400ALLR2-70E vs HY62U8400AT2-70I |
V62C2804096LL-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | HY62U8400ALLR2-70E vs V62C2804096LL-70T |
HY62U8400AP-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SK Hynix Inc | HY62U8400ALLR2-70E vs HY62U8400AP-70 |
MX66V4000SC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Macronix International Co Ltd | HY62U8400ALLR2-70E vs MX66V4000SC |
K6T4008V1B-MF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | HY62U8400ALLR2-70E vs K6T4008V1B-MF700 |
HY62U8400AT2-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | HY62U8400ALLR2-70E vs HY62U8400AT2-70 |
MX66V4000SRC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Macronix International Co Ltd | HY62U8400ALLR2-70E vs MX66V4000SRC |
W24L04T-70LE | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | HY62U8400ALLR2-70E vs W24L04T-70LE |