Part Details for IS62WV5128ALL-70T by Integrated Silicon Solution Inc
Overview of IS62WV5128ALL-70T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS62WV5128ALL-70T
IS62WV5128ALL-70T CAD Models
IS62WV5128ALL-70T Part Data Attributes
|
IS62WV5128ALL-70T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128ALL-70T
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62WV5128ALL-70T
This table gives cross-reference parts and alternative options found for IS62WV5128ALL-70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128ALL-70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T4008V1B-GB700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | IS62WV5128ALL-70T vs K6T4008V1B-GB700 |
HY62U8400AT2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | IS62WV5128ALL-70T vs HY62U8400AT2-70I |
V62C2804096LL-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | IS62WV5128ALL-70T vs V62C2804096LL-70T |
HY62U8400AP-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SK Hynix Inc | IS62WV5128ALL-70T vs HY62U8400AP-70 |
MX66V4000SC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Macronix International Co Ltd | IS62WV5128ALL-70T vs MX66V4000SC |
K6T4008V1B-MF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | IS62WV5128ALL-70T vs K6T4008V1B-MF700 |
HY62U8400AT2-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | IS62WV5128ALL-70T vs HY62U8400AT2-70 |
MX66V4000SRC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Macronix International Co Ltd | IS62WV5128ALL-70T vs MX66V4000SRC |
W24L04T-70LE | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | IS62WV5128ALL-70T vs W24L04T-70LE |
HY62V8400ALT2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | IS62WV5128ALL-70T vs HY62V8400ALT2-70I |