Part Details for W24L04T-70LL by Winbond Electronics Corp
Overview of W24L04T-70LL by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W24L04T-70LL
W24L04T-70LL CAD Models
W24L04T-70LL Part Data Attributes
|
W24L04T-70LL
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W24L04T-70LL
Winbond Electronics Corp
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for W24L04T-70LL
This table gives cross-reference parts and alternative options found for W24L04T-70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24L04T-70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T4008V1B-GB700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | W24L04T-70LL vs K6T4008V1B-GB700 |
IS62WV5128ALL-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | W24L04T-70LL vs IS62WV5128ALL-70T |
HY62U8400AT2-70I | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | W24L04T-70LL vs HY62U8400AT2-70I |
V62C2804096LL-70T | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | W24L04T-70LL vs V62C2804096LL-70T |
HY62U8400AP-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SK Hynix Inc | W24L04T-70LL vs HY62U8400AP-70 |
MX66V4000SC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Macronix International Co Ltd | W24L04T-70LL vs MX66V4000SC |
K6T4008V1B-MF700 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | W24L04T-70LL vs K6T4008V1B-MF700 |
HY62U8400AT2-70 | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | W24L04T-70LL vs HY62U8400AT2-70 |
MX66V4000SRC | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Macronix International Co Ltd | W24L04T-70LL vs MX66V4000SRC |
W24L04T-70LE | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | W24L04T-70LL vs W24L04T-70LE |