Part Details for CY22392FXA by Infineon Technologies AG
Overview of CY22392FXA by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY22392FXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY22392FXA
|
Avnet Americas | Programmable PLL Clock Generator Triple 0MHz to 166MHz 16-Pin TSSOP Tube (Alt: CY22392FXA) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 97 Partner Stock |
|
$7.1424 / $8.6400 | Buy Now |
DISTI #
CY22392FXA
|
Avnet Americas | Programmable PLL Clock Generator Triple 0MHz to 166MHz 16-Pin TSSOP Tube (Alt: CY22392FXA) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 97 Partner Stock |
|
$7.1424 / $8.6400 | Buy Now |
Part Details for CY22392FXA
CY22392FXA CAD Models
CY22392FXA Part Data Attributes:
|
CY22392FXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22392FXA
Infineon Technologies AG
Clock Generator, 166MHz, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FXA
This table gives cross-reference parts and alternative options found for CY22392FXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22393FXA | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXA vs CY22393FXA |
CY22392FXA | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXA vs CY22392FXA |
CY22393FXAT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXA vs CY22393FXAT |
CY22393ZXA-XXXT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXA vs CY22393ZXA-XXXT |
CY22392ZXA-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXA vs CY22392ZXA-XXX |
CY22393FXAT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXA vs CY22393FXAT |
CY22392FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXA vs CY22392FXI |
CY22393FXA | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXA vs CY22393FXA |
CY22393FXE | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXA vs CY22393FXE |
CY22392FXAT | Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22392FXA vs CY22392FXAT |