Part Details for CY22392FXC by Infineon Technologies AG
Overview of CY22392FXC by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY22392FXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY22392FXC-ND
|
DigiKey | IC CLKSYN FLSH PROG 3PLL 16TSSOP Min Qty: 50 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
56079 In Stock |
|
$10.5100 | Buy Now |
DISTI #
CY22392FXC
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22392FXC) RoHS: Compliant Min Qty: 1920 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$16.5351 | Buy Now |
DISTI #
727-CY22392FXC
|
Mouser Electronics | Clock Generators & Support Products 3-PLL Clk Syn COM RoHS: Compliant | 50 |
|
$14.8600 / $20.7900 | Buy Now |
DISTI #
V36:1790_07448286
|
Arrow Electronics | Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 | Americas - 1169 |
|
$12.7800 / $20.6000 | Buy Now |
|
Future Electronics | 3.3 V 100 mA 200 MHz Clock Generator Fanout Distribution IC - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$13.6600 | Buy Now |
DISTI #
76463015
|
Verical | Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 1169 |
|
$12.7800 / $20.6000 | Buy Now |
|
Ameya Holding Limited | CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 | 25 |
|
RFQ | |
DISTI #
SP005640929
|
EBV Elektronik | Programmable PLL Clock Generator Triple 16-Pin TSSOP (Alt: SP005640929) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY22392FXC
CY22392FXC CAD Models
CY22392FXC Part Data Attributes
|
CY22392FXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22392FXC
Infineon Technologies AG
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FXC
This table gives cross-reference parts and alternative options found for CY22392FXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22392FC | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXC vs CY22392FC |
CY22392ZC-XXX | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXC vs CY22392ZC-XXX |
CY22392FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXC vs CY22392FXCT |
CY22392FXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXC vs CY22392FXC |
CY22392FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXC vs CY22392FXCT |