Part Details for CY22392FSXI by Cypress Semiconductor
Overview of CY22392FSXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CY22392FSXI
CY22392FSXI CAD Models
CY22392FSXI Part Data Attributes
|
CY22392FSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22392FSXI
Cypress Semiconductor
Clock Generator, 166.6MHz, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166.6 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FSXI
This table gives cross-reference parts and alternative options found for CY22392FSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22393FXAT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FSXI vs CY22393FXAT |
CY22393FXE | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FSXI vs CY22393FXE |
CY22392FXA | Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22392FSXI vs CY22392FXA |
CY22393FXAT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FSXI vs CY22393FXAT |
CY22392ZC-XXX | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FSXI vs CY22392ZC-XXX |
CY22392ZXA-XXXT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FSXI vs CY22392ZXA-XXXT |
CY22392FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FSXI vs CY22392FXCT |
CY22392FXIT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FSXI vs CY22392FXIT |
CY22392FI | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FSXI vs CY22392FI |
CY22392FXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FSXI vs CY22392FXCT |