Part Details for CY22392FXI by Infineon Technologies AG
Overview of CY22392FXI by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY22392FXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY22392FXI-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
416 In Stock |
|
$18.1754 / $25.4200 | Buy Now |
DISTI #
CY22392FXI
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22392FXI) RoHS: Compliant Min Qty: 1920 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$20.2123 | Buy Now |
DISTI #
CY22392FXI
|
Avnet Americas | Programmable PLL Clock Generator Triple 16-Pin TSSOP - Rail/Tube (Alt: CY22392FXI) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2017 Partner Stock |
|
$11.8668 / $14.3550 | Buy Now |
DISTI #
727-CY22392FXI
|
Mouser Electronics | Phase Locked Loops - PLL 3-PLL Clk Syn IND RoHS: Compliant | 2567 |
|
$18.1800 / $25.4200 | Buy Now |
|
Future Electronics | CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 2880Tube |
|
$17.8600 / $18.7500 | Buy Now |
DISTI #
69265302
|
Verical | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 1920 |
|
$11.9250 / $17.2500 | Buy Now |
DISTI #
67378120
|
Verical | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2307 | Americas - 1056 |
|
$17.1564 | Buy Now |
|
Ameya Holding Limited | CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16 | 1279 |
|
RFQ | |
DISTI #
C1S159300108210
|
Chip1Stop | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 16-Pin TSSOP Tube RoHS: Compliant Container: Tube | 1920 |
|
$9.5400 / $13.8000 | Buy Now |
DISTI #
SP005640933
|
EBV Elektronik | Programmable PLL Clock Generator Triple 16-Pin TSSOP (Alt: SP005640933) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY22392FXI
CY22392FXI CAD Models
CY22392FXI Part Data Attributes
|
CY22392FXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY22392FXI
Infineon Technologies AG
Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 150 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22392FXI
This table gives cross-reference parts and alternative options found for CY22392FXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22392FXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22392FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392FXI |
CY22393FXE | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22393FXE |
CY22393FXAT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22393FXAT |
CY22392ZXA-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392ZXA-XXX |
CY22392ZI-XXX | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392ZI-XXX |
CY22392FI | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392FI |
CY22392ZXI-XXXT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392ZXI-XXXT |
CY22392ZI-XXXT | Clock Generator, 166MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22392FXI vs CY22392ZI-XXXT |
CY22393FXA | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22392FXI vs CY22393FXA |
CY22392FXAT | Clock Generator, 166MHz, CMOS, PDSO16, | Infineon Technologies AG | CY22392FXI vs CY22392FXAT |