Part Details for CXA3235N by Sony Semiconductor
Overview of CXA3235N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CXA3235N
CXA3235N CAD Models
CXA3235N Part Data Attributes
|
CXA3235N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3235N
Sony Semiconductor
Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSSOP30,.3 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 4.75V TO 9.45V SUPPLY | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 800 MHz | |
Input Frequency-Min (RF) | 55 MHz | |
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Noise Figure-Nom | 12 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 71 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for CXA3235N
This table gives cross-reference parts and alternative options found for CXA3235N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3235N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3186N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3235N vs CXA3186N |
LA1835 | Audio Tuner, 2-Band, PDIP30, SDIP-30 | SANYO Electric Co Ltd | CXA3235N vs LA1835 |
CXA3555N | Video Tuner, 3-Band, PDSO30, 5.60 X 9.70 MM, 0.65 MM PITCH, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3235N vs CXA3555N |
SN761681DBT | TV Tuner IC 30-TSSOP -20 to 85 | Texas Instruments | CXA3235N vs SN761681DBT |
CXA3135AN | Video Tuner, 3-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3235N vs CXA3135AN |
SN761678BDBTR | TV Tuner IC 30-TSSOP -20 to 85 | Texas Instruments | CXA3235N vs SN761678BDBTR |
CXA3185N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3235N vs CXA3185N |
SN761678BDCHR | IC 3-BAND, VIDEO TUNER, PDSO30, GREEN, PLASTIC, TSSOP-30, Tuner IC | Texas Instruments | CXA3235N vs SN761678BDCHR |
CXA3085AN | Video Tuner, 3-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3235N vs CXA3085AN |
LA1837M | IC AUDIO TUNER, PDSO30, 0.375 INCH, MFP-30, Tuner IC | onsemi | CXA3235N vs LA1837M |