Part Details for CXA3185N by Sony Semiconductor
Overview of CXA3185N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA3185N
CXA3185N CAD Models
CXA3185N Part Data Attributes:
|
CXA3185N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3185N
Sony Semiconductor
Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 4.75V TO 9.45V SUPPLY | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 800 MHz | |
Input Frequency-Min (RF) | 55 MHz | |
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Noise Figure-Nom | 12 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 71 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for CXA3185N
This table gives cross-reference parts and alternative options found for CXA3185N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3185N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3250N | Video Tuner, 2-Band, PDSO30, 9.70 X 5.60 MM, 0.65 MM PITCH, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3185N vs CXA3250N |
CXA3627N | Video Tuner, 2-Band, PDSO30, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3185N vs CXA3627N |
TA1303BFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | CXA3185N vs TA1303BFN |
CXA3235N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3185N vs CXA3235N |
CXA3205N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3185N vs CXA3205N |
TA1303AFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | CXA3185N vs TA1303AFN |
SN761678BDBTRG4 | 3-BAND, VIDEO TUNER, PDSO30, GREEN, PLASTIC, TSSOP-30 | Texas Instruments | CXA3185N vs SN761678BDBTRG4 |
SN761678BDBT | 3-BAND, VIDEO TUNER, PDSO30, PLASTIC, TSSOP-30 | Texas Instruments | CXA3185N vs SN761678BDBT |
TA1324AFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | CXA3185N vs TA1324AFN |
CXA3135AN | Video Tuner, 3-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3185N vs CXA3135AN |