Part Details for CXA3555N by Sony Semiconductor
Overview of CXA3555N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA3555N
CXA3555N CAD Models
CXA3555N Part Data Attributes:
|
CXA3555N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3555N
Sony Semiconductor
Video Tuner, 3-Band, PDSO30, 5.60 X 9.70 MM, 0.65 MM PITCH, EIAJ, PLASTIC, SSOP-30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSSOP30,.3 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 800 MHz | |
Input Frequency-Min (RF) | 55 MHz | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6/e4 | |
Length | 9.7 mm | |
Noise Figure-Nom | 13 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 78 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.6 mm |
Alternate Parts for CXA3555N
This table gives cross-reference parts and alternative options found for CXA3555N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3555N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3250N | Video Tuner, 2-Band, PDSO30, 9.70 X 5.60 MM, 0.65 MM PITCH, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3555N vs CXA3250N |
CXA3627N | Video Tuner, 2-Band, PDSO30, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3555N vs CXA3627N |
TA1303BFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | CXA3555N vs TA1303BFN |
CXA3235N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3555N vs CXA3235N |
CXA3205N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3555N vs CXA3205N |
TA1303AFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | CXA3555N vs TA1303AFN |
SN761678BDBTRG4 | 3-BAND, VIDEO TUNER, PDSO30, GREEN, PLASTIC, TSSOP-30 | Texas Instruments | CXA3555N vs SN761678BDBTRG4 |
CXA3185N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | CXA3555N vs CXA3185N |
SN761678BDBT | 3-BAND, VIDEO TUNER, PDSO30, PLASTIC, TSSOP-30 | Texas Instruments | CXA3555N vs SN761678BDBT |
TA1324AFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | CXA3555N vs TA1324AFN |