Part Details for SN761678BDCHR by Texas Instruments
Overview of SN761678BDCHR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN761678BDCHR
SN761678BDCHR CAD Models
SN761678BDCHR Part Data Attributes:
|
SN761678BDCHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN761678BDCHR
Texas Instruments
IC 3-BAND, VIDEO TUNER, PDSO30, GREEN, PLASTIC, TSSOP-30, Tuner IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP30,.25,20 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 11 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN761678BDCHR
This table gives cross-reference parts and alternative options found for SN761678BDCHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN761678BDCHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3250N | Video Tuner, 2-Band, PDSO30, 9.70 X 5.60 MM, 0.65 MM PITCH, PLASTIC, SSOP-30 | Sony Semiconductor | SN761678BDCHR vs CXA3250N |
CXA3627N | Video Tuner, 2-Band, PDSO30, PLASTIC, SSOP-30 | Sony Semiconductor | SN761678BDCHR vs CXA3627N |
TA1303BFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | SN761678BDCHR vs TA1303BFN |
CXA3235N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | SN761678BDCHR vs CXA3235N |
CXA3205N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | SN761678BDCHR vs CXA3205N |
TA1303AFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | SN761678BDCHR vs TA1303AFN |
SN761678BDBTRG4 | 3-BAND, VIDEO TUNER, PDSO30, GREEN, PLASTIC, TSSOP-30 | Texas Instruments | SN761678BDCHR vs SN761678BDBTRG4 |
CXA3185N | Video Tuner, 2-Band, PDSO30, 5.60 MM, EIAJ, PLASTIC, SSOP-30 | Sony Semiconductor | SN761678BDCHR vs CXA3185N |
SN761678BDBT | 3-BAND, VIDEO TUNER, PDSO30, PLASTIC, TSSOP-30 | Texas Instruments | SN761678BDCHR vs SN761678BDBT |
TA1324AFN | IC VIDEO TUNER, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-30, Tuner IC | Toshiba America Electronic Components | SN761678BDCHR vs TA1324AFN |