Part Details for CSPT857CNLI by Integrated Device Technology Inc
Overview of CSPT857CNLI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSPT857CNLI
CSPT857CNLI CAD Models
CSPT857CNLI Part Data Attributes
|
CSPT857CNLI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSPT857CNLI
Integrated Device Technology Inc
PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PLASTIC, VFQFPN-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 220 MHz |
Alternate Parts for CSPT857CNLI
This table gives cross-reference parts and alternative options found for CSPT857CNLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPT857CNLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF857RTB | 857 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, PLASTIC, QFN-40 | Texas Instruments | CSPT857CNLI vs CDCVF857RTB |
CSPT857CNL | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PLASTIC, VFQFPN-40 | Integrated Device Technology Inc | CSPT857CNLI vs CSPT857CNL |
IDTCSPT857CNL8 | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 | Integrated Device Technology Inc | CSPT857CNLI vs IDTCSPT857CNL8 |
CDCVF857RTBR | 2.5 V Phase Lock Loop DDR Clock Driver 40-VQFN -40 to 85 | Texas Instruments | CSPT857CNLI vs CDCVF857RTBR |
CSPT857CNLG | VFQFPN-40, Tray | Integrated Device Technology Inc | CSPT857CNLI vs CSPT857CNLG |
IDTCSPT857CNLG | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), GREEN, VFQFPN-40 | Integrated Device Technology Inc | CSPT857CNLI vs IDTCSPT857CNLG |
IDTCSPT857CNLI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 | Integrated Device Technology Inc | CSPT857CNLI vs IDTCSPT857CNLI |
IDTCSPT857CNLG8 | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), GREEN, VFQFPN-40 | Integrated Device Technology Inc | CSPT857CNLI vs IDTCSPT857CNLG8 |
CSPT857CNLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | CSPT857CNLI vs CSPT857CNLGI |
IDTCSPT857CNL | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 | Integrated Device Technology Inc | CSPT857CNLI vs IDTCSPT857CNL |