Part Details for IDTCSPT857CNLG8 by Integrated Device Technology Inc
Overview of IDTCSPT857CNLG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTCSPT857CNLG8
IDTCSPT857CNLG8 CAD Models
IDTCSPT857CNLG8 Part Data Attributes
|
IDTCSPT857CNLG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSPT857CNLG8
Integrated Device Technology Inc
PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), GREEN, VFQFPN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 220 MHz |
Alternate Parts for IDTCSPT857CNLG8
This table gives cross-reference parts and alternative options found for IDTCSPT857CNLG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPT857CNLG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPT857CNLG | VFQFPN-40, Tray | Integrated Device Technology Inc | IDTCSPT857CNLG8 vs CSPT857CNLG |
IDTCSPT857CNL | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 | Integrated Device Technology Inc | IDTCSPT857CNLG8 vs IDTCSPT857CNL |
CSPT857CNL | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PLASTIC, VFQFPN-40 | Integrated Device Technology Inc | IDTCSPT857CNLG8 vs CSPT857CNL |
CSPT857CNLI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PLASTIC, VFQFPN-40 | Integrated Device Technology Inc | IDTCSPT857CNLG8 vs CSPT857CNLI |
CSPT857CNLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | IDTCSPT857CNLG8 vs CSPT857CNLGI |
CDCVF857RTB | 857 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, PLASTIC, QFN-40 | Texas Instruments | IDTCSPT857CNLG8 vs CDCVF857RTB |
CDCVF857RTBT | 2.5 V Phase Lock Loop DDR Clock Driver 40-VQFN -40 to 85 | Texas Instruments | IDTCSPT857CNLG8 vs CDCVF857RTBT |
CDCVF857RTBR | 2.5 V Phase Lock Loop DDR Clock Driver 40-VQFN -40 to 85 | Texas Instruments | IDTCSPT857CNLG8 vs CDCVF857RTBR |
IDTCSPT857CNLI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 | Integrated Device Technology Inc | IDTCSPT857CNLG8 vs IDTCSPT857CNLI |
CSPT857CNLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | IDTCSPT857CNLG8 vs CSPT857CNLGI8 |