There are no models available for this part yet.
Overview of CDCVF857RTB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CDCVF857RTB by Texas Instruments
Part Data Attributes for CDCVF857RTB by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC40,.24SQ,20
|
Pin Count
|
40
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
857
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
S-PQCC-N40
|
Length
|
6 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.012 A
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
40
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
3.5 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.04 ns
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|
fmax-Min
|
220 MHz
|
Alternate Parts for CDCVF857RTB
This table gives cross-reference parts and alternative options found for CDCVF857RTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF857RTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPT857CNLG8 | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), GREEN, VFQFPN-40 | Integrated Device Technology Inc | CDCVF857RTB vs IDTCSPT857CNLG8 |
CSPT857CNLG | VFQFPN-40, Tray | Integrated Device Technology Inc | CDCVF857RTB vs CSPT857CNLG |
IDTCSPT857CNL | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 | Integrated Device Technology Inc | CDCVF857RTB vs IDTCSPT857CNL |
CSPT857CNL | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PLASTIC, VFQFPN-40 | Integrated Device Technology Inc | CDCVF857RTB vs CSPT857CNL |
CSPT857CNLI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PLASTIC, VFQFPN-40 | Integrated Device Technology Inc | CDCVF857RTB vs CSPT857CNLI |
CSPT857CNLGI | VFQFPN-40, Tray | Integrated Device Technology Inc | CDCVF857RTB vs CSPT857CNLGI |
CDCVF857RTBT | 2.5 V Phase Lock Loop DDR Clock Driver 40-VQFN -40 to 85 | Texas Instruments | CDCVF857RTB vs CDCVF857RTBT |
CDCVF857RTBR | 2.5 V Phase Lock Loop DDR Clock Driver 40-VQFN -40 to 85 | Texas Instruments | CDCVF857RTB vs CDCVF857RTBR |
IDTCSPT857CNLI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 | Integrated Device Technology Inc | CDCVF857RTB vs IDTCSPT857CNLI |
CSPT857CNLGI8 | VFQFPN-40, Reel | Integrated Device Technology Inc | CDCVF857RTB vs CSPT857CNLGI8 |