Part Details for ISPPAC-CLK5308S-01TN48I by Lattice Semiconductor Corporation
Overview of ISPPAC-CLK5308S-01TN48I by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPPAC-CLK5308S-01TN48I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06794478
|
Arrow Electronics | Zero Delay Buffer 8-Out eHSTL/HSTL/LVCMOS/LVTTL/SSTL Single-Ended 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1321 | Americas - 165 |
|
$1.2517 / $4.3117 | Buy Now |
DISTI #
25672283
|
Verical | Zero Delay Buffer 8-Out eHSTL/HSTL/LVCMOS/LVTTL/SSTL Single-Ended 48-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1321 | Americas - 165 |
|
$1.2517 / $1.5423 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | 197 |
|
$7.3303 / $13.3278 | Buy Now | |
|
Chip1Cloud | IC BUFFER FANOUT 8OUTPUT 48TQFP | 17520 |
|
RFQ | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
Part Details for ISPPAC-CLK5308S-01TN48I
ISPPAC-CLK5308S-01TN48I CAD Models
ISPPAC-CLK5308S-01TN48I Part Data Attributes
|
ISPPAC-CLK5308S-01TN48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-CLK5308S-01TN48I
Lattice Semiconductor Corporation
PLL Based Clock Driver, 5308 Series, 8 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5308 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.01 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 267 MHz |
Alternate Parts for ISPPAC-CLK5308S-01TN48I
This table gives cross-reference parts and alternative options found for ISPPAC-CLK5308S-01TN48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-CLK5308S-01TN48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPPAC-CLK5308S-01TN48C | PLL Based Clock Driver, 5308 Series, 8 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48 | Lattice Semiconductor Corporation | ISPPAC-CLK5308S-01TN48I vs ISPPAC-CLK5308S-01TN48C |