Part Details for CRT1206-CY-2210EAS by Bourns Inc
Overview of CRT1206-CY-2210EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-CY-2210EAS
CRT1206-CY-2210EAS CAD Models
CRT1206-CY-2210EAS Part Data Attributes
|
CRT1206-CY-2210EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-CY-2210EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-CY-2210EAS
This table gives cross-reference parts and alternative options found for CRT1206-CY-2210EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CY-2210EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HC2210CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-CY-2210EAS vs NTRA12HC2210CTR1KQYF |
RNCF1206CTE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CY-2210EAS vs RNCF1206CTE221R |
TP0625C2210TCE | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-CY-2210EAS vs TP0625C2210TCE |
RNCH1206CTE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CY-2210EAS vs RNCH1206CTE221R |
WF12R2210CTL | RESISTOR, THIN FILM, 0.25W, 0.25%, 25ppm, 221ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CRT1206-CY-2210EAS vs WF12R2210CTL |
RNCH1206CKE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CY-2210EAS vs RNCH1206CKE221R |
RTW30D1206C2210-RG70 | Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRT1206-CY-2210EAS vs RTW30D1206C2210-RG70 |
AT1206CRD07221RL | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-CY-2210EAS vs AT1206CRD07221RL |
AR06CTCV2210 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-CY-2210EAS vs AR06CTCV2210 |
RTX062210CDP4 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-CY-2210EAS vs RTX062210CDP4 |