Part Details for RNCH1206CKE221R by SEI Stackpole Electronics Inc
Overview of RNCH1206CKE221R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206CKE221R
RNCH1206CKE221R CAD Models
RNCH1206CKE221R Part Data Attributes
|
RNCH1206CKE221R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206CKE221R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206CKE221R
This table gives cross-reference parts and alternative options found for RNCH1206CKE221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206CKE221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HC2210CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCH1206CKE221R vs NTRA12HC2210CTR1KQYF |
RNCF1206CTE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206CKE221R vs RNCF1206CTE221R |
TP0625C2210TCE | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206CKE221R vs TP0625C2210TCE |
RNCH1206CTE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206CKE221R vs RNCH1206CTE221R |
WF12R2210CTL | RESISTOR, THIN FILM, 0.25W, 0.25%, 25ppm, 221ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCH1206CKE221R vs WF12R2210CTL |
RTW30D1206C2210-RG70 | Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCH1206CKE221R vs RTW30D1206C2210-RG70 |
AT1206CRD07221RL | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206CKE221R vs AT1206CRD07221RL |
AR06CTCV2210 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206CKE221R vs AR06CTCV2210 |
RTX062210CDP4 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCH1206CKE221R vs RTX062210CDP4 |
PR06CTCV2210 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206CKE221R vs PR06CTCV2210 |