Part Details for TP0625C2210TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625C2210TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625C2210TCE
TP0625C2210TCE CAD Models
TP0625C2210TCE Part Data Attributes
|
TP0625C2210TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625C2210TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for TP0625C2210TCE
This table gives cross-reference parts and alternative options found for TP0625C2210TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625C2210TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HC2210CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0625C2210TCE vs NTRA12HC2210CTR1KQYF |
RNCF1206CTE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0625C2210TCE vs RNCF1206CTE221R |
RNCH1206CTE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0625C2210TCE vs RNCH1206CTE221R |
WF12R2210CTL | RESISTOR, THIN FILM, 0.25W, 0.25%, 25ppm, 221ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | TP0625C2210TCE vs WF12R2210CTL |
RNCH1206CKE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0625C2210TCE vs RNCH1206CKE221R |
RTW30D1206C2210-RG70 | Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TP0625C2210TCE vs RTW30D1206C2210-RG70 |
AT1206CRD07221RL | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0625C2210TCE vs AT1206CRD07221RL |
AR06CTCV2210 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625C2210TCE vs AR06CTCV2210 |
RTX062210CDP4 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | TP0625C2210TCE vs RTX062210CDP4 |
PR06CTCV2210 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0625C2210TCE vs PR06CTCV2210 |