Part Details for NTRA12HC2210CTR1KQYF by NIC Components Corp
Overview of NTRA12HC2210CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HC2210CTR1KQYF
NTRA12HC2210CTR1KQYF CAD Models
NTRA12HC2210CTR1KQYF Part Data Attributes
|
NTRA12HC2210CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HC2210CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HC2210CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA12HC2210CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HC2210CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206CTE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HC2210CTR1KQYF vs RNCF1206CTE221R |
TP0625C2210TCE | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HC2210CTR1KQYF vs TP0625C2210TCE |
RNCH1206CTE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HC2210CTR1KQYF vs RNCH1206CTE221R |
WF12R2210CTL | RESISTOR, THIN FILM, 0.25W, 0.25%, 25ppm, 221ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA12HC2210CTR1KQYF vs WF12R2210CTL |
RNCH1206CKE221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HC2210CTR1KQYF vs RNCH1206CKE221R |
RTW30D1206C2210-RG70 | Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | NTRA12HC2210CTR1KQYF vs RTW30D1206C2210-RG70 |
AT1206CRD07221RL | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HC2210CTR1KQYF vs AT1206CRD07221RL |
AR06CTCV2210 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HC2210CTR1KQYF vs AR06CTCV2210 |
RTX062210CDP4 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRA12HC2210CTR1KQYF vs RTX062210CDP4 |
PR06CTCV2210 | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HC2210CTR1KQYF vs PR06CTCV2210 |