Datasheets
CRT1206-CY-2210EAS by: Bourns Inc

Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CRT1206-CY-2210EAS by Bourns Inc

Overview of CRT1206-CY-2210EAS by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CRT1206-CY-2210EAS

CRT1206-CY-2210EAS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRT1206-CY-2210EAS Part Data Attributes

CRT1206-CY-2210EAS Bourns Inc
Buy Now Datasheet
Compare Parts:
CRT1206-CY-2210EAS Bourns Inc Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 221 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for CRT1206-CY-2210EAS

This table gives cross-reference parts and alternative options found for CRT1206-CY-2210EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CY-2210EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTRA12HC2210CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CRT1206-CY-2210EAS vs NTRA12HC2210CTR1KQYF
RNCF1206CTE221R Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRT1206-CY-2210EAS vs RNCF1206CTE221R
TP0625C2210TCE Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRT1206-CY-2210EAS vs TP0625C2210TCE
RNCH1206CTE221R Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRT1206-CY-2210EAS vs RNCH1206CTE221R
WF12R2210CTL RESISTOR, THIN FILM, 0.25W, 0.25%, 25ppm, 221ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE Walsin Technology Corporation CRT1206-CY-2210EAS vs WF12R2210CTL
RNCH1206CKE221R Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CRT1206-CY-2210EAS vs RNCH1206CKE221R
RTW30D1206C2210-RG70 Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc CRT1206-CY-2210EAS vs RTW30D1206C2210-RG70
AT1206CRD07221RL Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRT1206-CY-2210EAS vs AT1206CRD07221RL
AR06CTCV2210 Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRT1206-CY-2210EAS vs AR06CTCV2210
RTX062210CDP4 Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Ralec CRT1206-CY-2210EAS vs RTX062210CDP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT1206-CY-2210EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT1206-CY-2210EAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT1206-CY-2210EAS would you like to use for your alert(s)?
  • Please alert me when CRT1206-CY-2210EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT1206-CY-2210EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT1206-CY-2210EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT1206-CY-2210EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT1206-CY-2210EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT1206-CY-2210EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: