Part Details for CMX673D4 by Mx Com Inc
Overview of CMX673D4 by Mx Com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMX673D4
CMX673D4 CAD Models
CMX673D4 Part Data Attributes
|
CMX673D4
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
CMX673D4
Mx Com Inc
Tone Decoder Circuit, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMX673D4
This table gives cross-reference parts and alternative options found for CMX673D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX673D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX633P | Tone Decoder Circuit, PDIP8, PLASTIC, DIP-8 | Mx Com Inc | CMX673D4 vs MX633P |
MX633P | Tone Decoder Circuit, CMOS, PDIP8, PLASTIC, DIP-8 | CML Microcircuits Plc | CMX673D4 vs MX633P |
CMX673P1 | Tone Decoder Circuit, CMOS, PDIP8, DIP-8 | CML Microcircuits Plc | CMX673D4 vs CMX673P1 |
CMX683D4 | Tone Decoder Circuit, PDSO16, SOIC-16 | CML Microcircuits Plc | CMX673D4 vs CMX683D4 |
CMX683P1 | Tone Decoder Circuit, PDIP8, DIP-8 | CML Microcircuits Plc | CMX673D4 vs CMX683P1 |
CMX683E4 | Tone Decoder Circuit, PDSO16, TSSOP-16 | CML Microcircuits Plc | CMX673D4 vs CMX683E4 |